| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 16bit | |
| 40ksps | |
| 1 | |
| 1 | |
| 40(Typ)|25 | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Current|Voltage | |
| Unipolar|Bipolar | |
| Internal|External | |
| 10.8 | |
| -26.4/40 | |
| Single|Dual | |
| 128(Typ) | |
| ±0.024%FSR | |
| ±0.2%FSR | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 4.4 mm |
| Package Length | 7.8 mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 24 | |
| Lead Shape | Gull-wing |
Analog Devices brings you their latest AD5422BREZ-REEL DAC converter, the perfect tool for converting high-quality digital data into a perceptible analog signal. This device is based on Segment architecture. It has a current|voltage output. This device's digital interface is serial (3-wire, spi, qspi, microwire). This DAC has a resolution of 16bit. Its typical dual supply voltage is ±12|±15|±18|±24|±28 V, with a minimum of 0/10.8 V and maximum of -26.4/40 V. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device uses one or two power supplies.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

