| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 16bit | |
| 1 | |
| 1 | |
| 50(Typ) | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Current | |
| Unipolar | |
| Internal|External | |
| 5.5 | |
| Analog and Digital | |
| 1.43(Typ) | |
| ±0.0035%FSR | |
| ±0.157%FSR | |
| -40 | |
| 105 | |
| Tube | |
| Extended Industrial | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 4.4 mm |
| Package Length | 9.7 mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 28 | |
| Lead Shape | Gull-wing |
If you need analog outputs such as audio and video from a given set of digital input, look no further than the AD5421CREZ DAC converter, developed by Analog Devices. This device's digital interface is serial (3-wire, spi, qspi, microwire). It has a current output. This DAC has a resolution of 16bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device comes in tube packaging. This device uses analog and digital power.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

