Analog DevicesAD5370BSTZDAC

DAC 40-CH Resistor-String 16-bit 64-Pin LQFP Tray

Through the use of Analog Devices' AD5370BSTZ DAC converter, you can convert digital streams of impulses into a variable analog signals. This device's digital interface is serial (spi, qspi, microwire). It has a voltage output. This device is based on Resistor-String architecture. This DAC has a resolution of 16bit. Its typical dual supply voltage is ±9/-5|±12/-5|±15/-5 V, with a minimum of -4.5/9 V and maximum of ±16.5 V. This DAC has a temperature range of -40 °C to 85 °C. This device uses dual power supplies.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 6 Minimum 6
  • Date Code:
    2342+
    Manufacturer Lead Time:
    10 semanas
    Country Of origin:
    China
    • Price: $96.69
    1. 6+$96.69
    2. 12+$96.05

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.