Analog DevicesAD5301BRTZ-500RL7DAC

DAC 1-CH Resistor-String 8-bit 6-Pin SOT-23 T/R

Look no further! The AD5301BRTZ-500RL7 DAC converter from Analog Devices can help you easily obtain an analog signal from a digital one. This device is based on Resistor-String architecture. It has a voltage output. This device's digital interface is serial (2-wire, i2c). This DAC has a resolution of 8bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 105 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device uses a single power supply.

214 piezas: Se puede enviar mañana

    Total$1.40Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2302+
      Manufacturer Lead Time:
      10 semanas
      Minimum Of :
      1
      Maximum Of:
      214
      Country Of origin:
      Malaisia
         
      • Price: $1.404
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2302+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Malaisia
      • In Stock: 214 piezas
      • Price: $1.404

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.