Analog DevicesAD524BDAmplificadores de instrumentación
INST Amp Single ±18V 16-Pin SBCDIP Tube
| Not Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 25 | |
| 75 | |
| 75 to 85 | |
| 0.1@±15V | |
| ±18 | |
| 30 to 50 | |
| ±6 | |
| ±15 | |
| ±18 | |
| 0.025@±15V | |
| 1000(Typ)@±15V | |
| Dual | |
| 450 | |
| -25 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) mm |
| Package Width | 7.87(Max) mm |
| Package Length | 21.34(Max) mm |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | SBCDIP |
| 16 | |
| Lead Shape | Through Hole |
Are you looking for a component that can amplify signals in two channels? The Analog Devices instrumentation amplifier AD524BD differential amplifier can accomplish just that! Its maximum power dissipation is 450 mW. Its typical dual supply voltage is ±15 V, with a minimum of ±6 V and maximum of ±18 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses dual power supplies.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

