Analog DevicesAD524ARZ-16-REEL7Amplificadores de instrumentación
INST Amp Single ±18V 16-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 25 | |
| 70 | |
| 60 to 75 | |
| 0.25@±15V | |
| ±18 | |
| 30 to 50 | |
| ±6 | |
| ±15 | |
| ±18 | |
| 0.05@±15V | |
| 1000(Typ)@±15V | |
| Dual | |
| 450 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 10.5(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
Use this instrumentation amplifier AD524ARZ-16-REEL7 differential amplifier from Analog Devices to compare signals. Its maximum power dissipation is 450 mW. Its typical dual supply voltage is ±15 V, with a minimum of ±6 V and maximum of ±18 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses dual power supplies. It has a single channel per chip.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

