Un 10-25% de rebaja

Analog DevicesAD5227BUJZ50-RL7Potenciómetro digital

Digital Potentiometer 50kOhm 64POS Volatile 8-Pin TSOT T/R

The analog device potentiometer is 50 k ohms resistance, having 1 circuit with 64 taps. The potentiometer will be enclosed in tape and reel packaging during shipment, to ensure that the order is guaranteed a safe delivery and allow for quick mounting after delivery. This product is 2.9 mm long, 0.87 mm tall, and having 1.6 mm in width. This potentiometer has an operating temperature range of -40°C to 85°C.

Features and Benefits:
• 64-position digital potentiometer
• 10 kO, 50 kO, 100 kO end-to-end terminal resistance
• Simple up/down digital or manual configurable control
• Midscale preset
• Low potentiometer mode tempco = 10 ppm/°C
• Low rheostat mode tempco = 35 ppm/°C
• Ultralow power, IDD = 0.4 µA typ and 3 µA max
• Fast adjustment time, ts = 1 µs
• Chip select enable multiple device operation
• Low operating voltage, 2.7 V to 5.5 V
• Automotive temperature range, -40°C to +105°C
• Compact thin SOT-23-8 (2.9 mm × 3 mm) Pb-free package

Application:
• Mechanical potentiometer and trimmer replacements
• LCD backlight, contrast, and brightness controls
• Portable electronics level adjustment
• Programmable power supply
• Digital trimmer replacements
• Automatic closed-loop control

Adjust the resistance with accuracy by using this AD5227BUJZ50-RL7 digital potentiometer from Analog Devices. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device uses a single power supply.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    10 semanas
    • Price: $0.756
    1. 3000+$0.756

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.