Analog DevicesAD2S1200WSTZSincronizador y resolutor a convertidor digital
Resolver to Digital 12bit Parallel/Serial (3-Wire, SPI) ±22arcmin 44-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Resolver to Digital | |
| 12 | |
| ±22 | |
| 20 | |
| 20(Max) | |
| 1000(Max) | |
| Parallel|Serial (3-Wire, SPI) | |
| Differential | |
| Yes | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 3.96Vp-p | |
| 0.1Vp | |
| 18 | |
| Single | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 44 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 44 | |
| Lead Shape | Gull-wing |
Are you working with motors? Implement this AD2S1200WSTZ digital to synchro and resolver converter developed by Analog Devices in order to have a digital signal of the position and velocity of the device. This device's digital interface is parallel|serial (3-wire, spi). It has a differential input signal. This synchro resolver has a resolution of 12 bit. This synchro resolver has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component comes in tray packaging, useful for fast picking and placing of your parts. This device uses a single power supply.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

