Analog DevicesAD22100ARZ-R7Sensores de temperatura y humedad
Temp Sensor Analog 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| IC | |
| ±2°C | |
| 22.5mV/°C | |
| Analog | |
| 4 | |
| 5 | |
| 6.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Are you designing a temperature and humidity based device? You will definitely need this AD22100ARZ-R7 temperature and humidity sensor developed by Analog Devices. It has an analog(voltage) output. This device's minimum operating supply voltage of 4 V, while its maximum is 6.5 V. This part has a temperature range of -40 °C to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

