Analog DevicesAD-FMCOMMS8-EBZPlacas y kits de desarrollo inalámbricos/RF
ADRV9009 RF Transceiver Evaluation Board
The AD-FMCOMMS8-EBZ is an integrated RF design containing two Analog Devices ADRV9009 wideband transceivers. It complies with VITA 57.1 mechanical dimensions 84mm × 69mm, but not full compliance with keep out areas. This allows easy connection to a compatible FPGA development board that supports FMC HPC mechanical connector and JESD204B bus interface. It can be used for prototyping with up to 4 Transmit and Receive channels that can be synchronised in phase and frequency. Additionally it can be used with the ADRV9009-ZU11EG RF-SOM system allowing for 8 phase and frequency synchronised Transmit and Receive channels for complex multi-stream applications ensuring end-to-end deterministic latency.
APPLICATIONS:
-
• 3G, 4G, and 5G TDD macrocell base stations
-
• TDD active antenna systems
-
• Massive multiple input, multiple output (MIMO)
-
• Phased array radar
-
• Electronic warfare
-
• Military communications
-
• Portable test equipment
Benefits:
-
• Quad transmitters
-
• Quad receivers
-
• Quad input Observation Receiver for DPD
-
• Max Rx BW: 200 MHz
-
• Max Tunable Tx synthesis BW: 450 MHz
-
• Max Observation Rx BW: 450MHz
-
• Tuning range: 75 MHz to 6000 MHz
-
• Fully integrated fractional-N RF synthesizers
-
• Multi-chip phase synchronization for all RF LO and baseband clocks
-
• Includes schematics, layout, BOM, HDL, Linux drivers and application software
-
• Suitable for high channel density applications
| Compliant | |
| 5A991b.4. | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| ADRV9009 | |
| RF Transceiver | |
| 6000(Max) |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

