Allegro MicroSystemsACS725LLCTR-20AB-TSensores de corriente
Closed Loop/Open Loop Current Sensor AC/DC Current 3.3V Automotive AEC-Q100 8-Pin SOIC N T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Closed Loop|Open Loop | |
| IC | |
| AC|DC | |
| ±20 | |
| ±4 | |
| 4 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 66 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
This ACS725LLCTR-20AB-T current sensor from Allegro MicroSystems is used to measure the flow of current in an electric circuit. This device has a minimum operating supply voltage of 3 V and a maximum of 3.6 V. This part has a temperature range of -40 °C to 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

