Allegro MicroSystemsACS722LLCTR-20AU-TSensores de corriente
Open Loop Current Sensor AC/DC Current 3.3V 8-Pin SOIC N T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Open Loop | |
| IC | |
| AC|DC | |
| ±3 | |
| 22.5 | |
| 25 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 132 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
By measuring the level of current passing through your circuit with this ACS722LLCTR-20AU-T current sensor from Allegro MicroSystems you are ensuring your system from dangerously high current levels. This device's minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

