Allegro MicroSystemsACS722LLCTR-10AU-TSensores de corriente
Open Loop Current Sensor AC/DC Current 3.3V 8-Pin SOIC N T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Open Loop | |
| IC | |
| AC|DC | |
| ±3 | |
| 22.5 | |
| 25 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 264 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Protect your system from dangerous current levels by measuring the level of current passing through the device with this ACS722LLCTR-10AU-T current sensor from Allegro MicroSystems. This device's minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This part has a temperature range of -40 °C to 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

