Allegro MicroSystemsACS716KLATR-6BB-NL-TSensores de corriente

Current Sensor Current Sensor AC/DC Current 3.3V 16-Pin SOIC W T/R

By measuring the level of current passing through your circuit with this ACS716KLATR-6BB-NL-T current sensor from Allegro MicroSystems you are ensuring your system from dangerously high current levels. It has an operating frequency of 120 kHz. This device's minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This part has a temperature range of -40 °C to 125 °C.

2,000 piezas: Se puede enviar mañana

    Total$2,601.00Price for 1000

    • (1000)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2504+
      Manufacturer Lead Time:
      24 semanas
      Country Of origin:
      Malaisia
      • In Stock: 2,000 piezas
      • Price: $2.601

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.