AmphenolACS05A-10SL-4S(025)Conector circular
Conn Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| 2 | |
| SKT | |
| Solder | |
| 10SL-4 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Zinc Alloy | |
| Black | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 2000 | |
| 24.03 | |
| 28.27 |
This ACS05A-10SL-4S(025) connector from Amphenol will connect any inputs and outputs to your application. This socket type connector has 2 socket type contacts. Its shell size is 10SL-4. It has a straight body orientation. It has a plug type gender. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 28.27 mm long with a diameter of 24.03 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

