AmphenolACC06AF-20-23PW(003)Conector circular

Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port

Create a connection with your cylindrical cable housing using this ACC06AF-20-23PW(003) connector from Amphenol. Its shell size is 20-23. It has a straight body orientation. It has a plug type gender. This PL connector has 2 PL contacts. This product is 70.46 mm long. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

203 piezas: Se puede enviar en 5 días

    Total$48.00Price for 1

    • Se puede enviar en 5 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 203 piezas
      • Price: $48.00

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.