AmphenolACC02E-24-28P(003)Conector circular
Conn Circular PIN 24 POS Crimp ST Box Mount 24 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 24 | |
| 24 | |
| PIN | |
| Crimp | |
| 24-28 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 250VDC|200VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 2000 | |
| 40.16 | |
| 44.45 | |
| 44.45 |
This industrial cylindrical ACC02E-24-28P(003) connector from Amphenol will connect any inputs and outputs to your application. It has a receptacle type gender. Its shell size is 24-28. This RCP connector's 24 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It uses the crimp termination method. This product is 40.16 mm long, 44.45 mm tall and 44.45 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

