AmphenolACC02E-18-9S(025)Conector circular

Conn Circular SKT 7 POS Crimp ST Box Mount 7 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this industrial cylindrical ACC02E-18-9S(025) connector from Amphenol is right for you. This socket type connector's 7 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a receptacle type gender. Its shell size is 18-9. This product is 40.18 mm long, 34.93 mm tall and 34.93 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

37 piezas: Se puede enviar en 6 días

    Total$19.68Price for 1

    • Se puede enviar en 6 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 37 piezas
      • Price: $19.68

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.