Un 50-75% de rebaja
VishayACASA1002E3002P100Redes y matrices del resistor
Res Thin Film Array 10K Ohm/30K Ohm 0.25% 0.3W ±25ppm/°C ISOL Conformal Coated 8-Pin 1206(4 X 0603) Convex SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| Automotive | No |
| PPAP | No |
| Array | |
| 4 | |
| 10K/30K | |
| 0.25% | |
| 75 | |
| 0.3 | |
| 0.1 (1/10) | |
| Thin Film | |
| -55 | |
| 125 | |
| ±25 | |
| 70 to 125 | |
| ISOL | |
| Conformal Coated | |
| 1206 | |
| 0603 | |
| Convex | |
| 8 | |
| 0.8 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206(4 X 0603) | |
| 3.2 | |
| 1.5 | |
| 0.45 | |
| Surface Mount |
Downsize multiple resistors onto a single chip with the ACASA1002E3002P100 resistor array, developed by Vishay. This product's 4 resistors have a value of 10K/30K Ohm. This dependable part has a power rating of 0.3 W and a power rating per resistor of 0.1 (1/10) W. Its temperature coefficient is ±25 ppm/°C. It has 8 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The ACASA1002E3002P100 part has a convex termination style. It has a tolerance of 0.25%. This product's terminal pitch is 0.8 mm. This part has an operating temperature of -55 to 125 °C. This device is made with thin film technology. This product is 3.2 mm long, 0.45 mm tall and 1.5 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

