LittelfuseAC240LTubos de descarga de gas
Gas Discharge Tubes 600VDC 5kADC 65AAC 1.5pF Axial Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| 1100 | |
| 1200 | |
| 600 | |
| 5 | |
| 65 | |
| 10 | |
| 1.5 | |
| 10 | |
| 2 | |
| Axial | |
| 2 | |
| -40 | |
| Tray | |
| 125 | |
| 0.8 | |
| 6 | |
| 8 | |
| 8 | |
| No | |
| Through Hole |
Limit the damage to a power transmission line or distribution system from overcurrent with this 2-electrode ac line protector AC240L surge arrestor from Littelfuse. Its maximum surge current is 10 kA. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.07 mm long with a diameter of 8.1 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

