Microchip TechnologyAC164138-2Placas y kits de desarrollo inalámbricos/RF
MRF89XAM9A RF Transceiver Development Board
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| AC164138-2 | |
| Automotive | No |
| PPAP | No |
| Development Board | |
| MRF89XAM9A | |
| RF Transceiver | |
| DM183032|DM240001 | |
| 915 | |
| 3.3 |
Dev Kit Description
The MRF89XAM9A PICtail/PICtail™ Plus Daughter Board is a demonstration and development daughter board for the 915 MHz radio transceiver module which is FCC certified.
The module is surface mounted to a PICtail/PICtail Plus daughter board that plugs into multiple Microchip demonstration and development boards like the PICDEM PIC18 Explorer Board (DM183032) for 8-bit microcontroller development, or the Explorer 16 Development Board (DM240001) for 16-bit or 32-bit microcontroller development.
Targeted for the MiWi™ Development Environment and other proprietary wireless protocol applications, the MRF89XAM9A is a perfect solution for low-cost, low-power, complete embedded wireless applications
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

