VishayAC03000005600JAC00Resistor sujeto a orificio pasante simple
Res Wirewound 560 Ohm 5% 2.5W 100ppm/°C to 180ppm/°C Cement AXL Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 560 | |
| 5% | |
| 2.5 | |
| Wirewound | |
| -55 | |
| 250 | |
| 100 to 180 | |
| 40 to 200 | |
| No | |
| Yes | |
| Cement | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 4.8 | |
| 13 | |
| 0.75 | |
| 0.8 | |
| Through Hole |
Look no further than Vishay's AC03000005600JAC00 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 560 Ohm. This part has a power rating of 3 W. Its temperature coefficient is 100 to 180 ppm/°C. It has a tolerance of 5%. The AC03000005600JAC00 part has an axial termination style. This product is 13 mm long. This device utilizes wirewound technology. This part has an operating temperature of -40 to 200 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

