Un 50-75% de rebaja
VishayAC03000002201JAC00Resistor sujeto a orificio pasante simple
Res Wirewound 2.2K Ohm 5% 3W 100ppm/°C to 180ppm/°C Cement AXL Tape and Box
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 2.2K | |
| 5% | |
| 3 | |
| Wirewound | |
| -55 | |
| 250 | |
| 100 to 180 | |
| 40 to 200 | |
| No | |
| Yes | |
| Cement | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Box | |
| Cylindrical | |
| 4.8 | |
| 13 | |
| 0.75 | |
| 0.8 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this AC03000002201JAC00 fixed single through-hole resistor from Vishay will get the job done. This dependable part has a power rating of 3 W. This product has a resistance value of 2.2K Ohm. Its temperature coefficient is 100 to 180 ppm/°C. It has a tolerance of 5%. This part has an operating temperature of -40 to 200 °C. This product is 13 mm long. The AC03000002201JAC00 part has an axial termination style. This device is made with wirewound technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

