HoneywellABPLLND060MGAA3Sensor de presión de montaje en tablero
Board Mount Pressure Sensor 0bar to 0.06bar Gage 6-Pin SMD Module
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0bar to 0.06bar | |
| 2bar | |
| 20 to 100 | |
| ±0.25 | |
| 1 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 2.8 | |
| -40 | |
| 85 | |
| Gas | |
| Mounting | Surface Mount |
| Package Height | 7.75 mm |
| Package Width | 7 mm |
| Package Length | 8 mm |
| PCB changed | 6 |
| Supplier Package | SMD Module |
| 6 |
This ABPLLND060MGAA3 board mount pressure sensor from Honeywell is designed to test the specific pressure of a physical medium, usually a type of gas or liquid, as well as any changes in pressure from direct contact. This device's minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This part has a temperature range of -40 °C to 85 °C. Its operating pressure range is 0mbar to 60mbar, while its maximum overload pressure is 850mbar. It has a response time of 0.46 ms.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

