Un 50-75% de rebaja
PanduitABM112-AT-C0Accesorios del cable
Cable Accessories Tie Mount Nylon 6/6 Black
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Tie Mount | |
| Black | |
| Nylon 6/6 | |
| -29 | |
| 82 | |
| 28.6 | |
| 28.6 | |
| 4.1 |
Use this adhesive backed cable tie mount ABM112-AT-C0 cable accessory from Panduit to connect your peripherals to your computer system! This part has an operating temperature range of -40 to 85 °C. This product is 28.6 mm long, 4.1 mm tall and 28.6 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

