OmronA7D-106-1Interruptor giratorio de pulgar
Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 30VDC PC Board Panel Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| BCD | |
| Thumbwheel | |
| 0.1@30VDC | |
| 250VAC | |
| 10 | |
| 200 | |
| 20000 | |
| 30000 | |
| Panel Mount | |
| PC Board | |
| -10 | |
| 70 | |
| 24.9 | |
| 16 |
Use your own secret code to unlock your device with this A7D-106-1 thumb-pushwheel switch from Omron. This device has a maximum current rating of 0.1 A @ 30VDC. This thumbwheel switch has a minimum operating temperature of -10 °C and a maximum of 70 °C. The A7D-106-1 thumbwheel switch has a pc board termination style. This product is 24.9 mm deep. The maximum DC voltage rating is 30 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

