OmronA7BS-206-1Interruptor giratorio de pulgar
Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 50VAC 28VDC Solder Panel Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| BCD | |
| Thumbwheel | |
| 0.1@50VAC 28VDC | |
| 600VAC | |
| 10 | |
| 300 | |
| 50000 | |
| 100000 | |
| Panel Mount | |
| Solder | |
| -10 | |
| 65 | |
| 38 |
Now you can have a user create a secret password to unlock a device with this A7BS-206-1 thumb-pushwheel switch from Omron. This device has a maximum current rating of 0.1 A @ 50VAC 28VDC. This thumbwheel switch has a minimum operating temperature of -10 °C and a maximum of 65 °C. The A7BS-206-1 thumbwheel switch has a solder termination style. This product is 38 mm deep. The maximum AC voltage rating is 50 VAC and the maximum DC voltage rating is 28 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
