Un 25-50% de rebaja

KEMET CorporationA700X227M004ATE010 | A700 H-Chip Aluminum PolymerCapacitor de polímero de aluminio

Cap Aluminum Polymer 220uF 4VDC 20%( 7.3 X 4.3 X 4mm) SMD 0.01 Ohm 4.7A 2000h 125°C T/R

KEMET Electronics Aluminum Organic Polymer Capacitors (AO-CAP) are solid-state aluminum capacitors that feature a small package size and polymer cathode technology. The cathode is a conductive organic polymer that results in very low ESR and improved capacitance retention at high frequency. AO-CAPs may be operated at steady-state voltages up to 100% of rated voltage without the need to de-rate. Other features include operational lifetimes, low ESR, and high operational temperatures.

The KEMET Aluminum Organic Capacitor (AO-CAP) is a solid state aluminum capacitor. The cathode is a conductive organic polymer, which results in very low ESR and improved capacitance retention at a high frequency. AO-CAPs may be operated at steady state voltages up to100% of rated voltage without the need to de-rate.

DatasheetA700 Datasheet

Kemet has the component you need to support changes in input power with their A700X227M004ATE010 conductive polymer aluminum solid capacitor. It can withstand a voltage of 4 VDC. It has 2 terminals. Its leakage current is 53@5Min μA. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 125 °C. This product is 7.3 mm long, 4 mm tall and 4.3 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    28 semanas
    • Price: $1.3450
    1. 500+$1.3450
    2. 1000+$1.2816
    3. 1500+$1.2688
    4. 2500+$1.2404
    5. 3500+$1.2280
    6. 5000+$1.2157

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.