OmronA6SR-4104Conmutador DIP
Switch DIP OFF ON SPST 4 Piano 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Stick
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Piano Switch | |
| Piano | |
| SPST | |
| OFF ON | |
| 4 | |
| 0.025@24VDC | |
| 24 | |
| 500VAC | |
| 100 | |
| 200 | |
| 1000 | |
| 1000 | |
| 0.9 | |
| Surface Mount | |
| Gull Wing | |
| 2.54 | |
| 8 | |
| 7.62 | |
| 8.9 | |
| Right Angle | |
| -20 | |
| 70 | |
| Stick | |
| 10.06 | |
| 6 | |
| 4.9 | |
| 0.48 | |
| 10.06 | |
| 9.8 | |
| 5 |
By acting as a series of switches, the A6SR-4104 dual in-line package switch from Omron is the ideal component for use on a printed circuit board. This device has a maximum current rating of 0.025 A @ 24VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The A6SR-4104 DIP switch has a gull wing termination style. This product is 10.06 mm long, 5 mm tall and 9.8 mm deep. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 24 VDC.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
