OmronA6S-8102-HConmutador DIP

Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube

Look no further! The A6S-8102-H dual in-line package switch, developed by Omron, can allow you to control multiple different paths on a printed circuit. This device has a maximum current rating of 0.025 A @ 24VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The A6S-8102-H DIP switch has a gull wing termination style. This product's terminal pitch is 2.54 mm. This product is 21.26 mm long, 3.7 mm tall and 9.8 mm deep. The maximum DC voltage rating is 24 VDC.

15 piezas: Se puede enviar en 4 días

    Total$2.54Price for 1

    • Se puede enviar en 4 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 15 piezas
      • Price: $2.54

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.