SwitchcraftA6MConector de audio y video
Conn XLR Connector M 6 POS ST Cable Mount 6 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| XLR Connector | |
| M | |
| 6 | |
| 6 | |
| 1 | |
| Straight | |
| 70.61 | |
| Zinc Die Cast | |
| Silver | |
| Brass | |
| Cable Mount |
Use the xlr connector A6M audio and video connector from Switchcraft for your design to run audio and video. This M connector's 6 contacts that are made out of brass and plated with silver. This connector has a single port. It has a straight body orientation. It has a male type gender. A6M is housed in zinc die cast. This product is 70.61 mm long with a diameter of 18.8 mm. It has 6 terminals.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

