OmronA6HR-8104Conmutador DIP
Switch DIP OFF ON SPST 8 Piano 0.025A 24VDC Gull Wing 1.27mm SMD Stick
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Half Pitch Piano DIP Switch | |
| Piano | |
| SPST | |
| OFF ON | |
| 8 | |
| 0.025@24VDC | |
| 24 | |
| 300VAC | |
| 100 | |
| 200 | |
| 1000 | |
| 0.75 | |
| Surface Mount | |
| Gull Wing | |
| 1.27 | |
| 16 | |
| 8.89 | |
| 7.6 | |
| Right Angle | |
| -30 | |
| 85 | |
| Stick | |
| 11.29 | |
| 6 | |
| 4.1 | |
| 0.4 | |
| 11.29 | |
| 8.12 | |
| 4.2 |
Add push button-type user control to your printed circuit board using the A6HR-8104 dual in-line package switch from Omron. It has a SPST configuration. This device has a maximum current rating of 0.025 A @ 24VDC. This DIP switch has an operating temperature range of -30 °C to 85 °C. The A6HR-8104 DIP switch has a gull wing termination style. This product is 11.29 mm long, 4.2 mm tall and 8.12 mm deep. This product's terminal pitch is 1.27 mm. The maximum DC voltage rating is 24 VDC.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
