Un 10-25% de rebaja
OmronA6HF-6102Conmutador DIP
Switch DIP OFF ON SPST 6 Flush Slide 0.025A 24VDC Gull Wing 1.27mm SMD Stick
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Half Pitch DIP Switch | |
| Flush Slide | |
| SPST | |
| OFF ON | |
| 6 | |
| 0.025@24VDC | |
| 24 | |
| 300VAC | |
| 100 | |
| 200 | |
| 1000 | |
| 0 | |
| Tape | |
| Top | |
| Tape | |
| Surface Mount | |
| Gull Wing | |
| 1.27 | |
| 12 | |
| 6.35 | |
| 7.6 | |
| Straight | |
| -30 | |
| 85 | |
| Stick | |
| 8.75 | |
| 6.2 | |
| 2.2 | |
| 0.19 | |
| 8.75 | |
| 8.12 | |
| 2.3 |
Does your printed circuit board need some type of electronic flow control? The A6HF-6102 dual in-line package switch, developed by Omron, is the component you need. It has a SPST configuration. This device has a maximum current rating of 0.025 A @ 24VDC. This DIP switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The A6HF-6102 DIP switch has a gull wing termination style. This product is 8.75 mm long, 2.3 mm tall and 8.12 mm deep. The maximum DC voltage rating is 24 VDC. This product's terminal pitch is 1.27 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
