OmronA6H-4102Conmutador DIP

Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube

Look no further! The A6H-4102 dual in-line package switch, developed by Omron, can allow you to control multiple different paths on a printed circuit. It has a SPST configuration. This device has a maximum current rating of 0.025 A @ 24VDC. This DIP switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The A6H-4102 DIP switch has a gull wing termination style. The maximum DC voltage rating is 24 VDC. This product is 6.31 mm long, 1.55 mm tall and 6.7 mm deep. This product's terminal pitch is 1.27 mm.

126 piezas: Se puede enviar en 2 días

    Total$2.99Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2530+
      Manufacturer Lead Time:
      26 semanas
      Country Of origin:
      Vietnam
      • In Stock: 126 piezas
      • Price: $2.9887

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.