Más Compradas
OmronA6H-8102Conmutador DIP
Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DIP Switch | |
| Recessed Slide | |
| SPST | |
| OFF ON | |
| 8 | |
| 0.025@24VDC | |
| 24 | |
| 300VAC | |
| 100 | |
| 200 | |
| 1000 | |
| 1000 | |
| 0 | |
| Tape | |
| Top | |
| Tape | |
| Surface Mount | |
| Gull Wing | |
| 1.27 | |
| 16 | |
| 8.89 | |
| 6.15 | |
| Straight | |
| -20 | |
| 70 | |
| Tube | |
| 11.39 | |
| 4.5 | |
| 1.45 | |
| 0.15 | |
| 11.39 | |
| 6.7 | |
| 1.55 |
Look no further! The A6H-8102 dual in-line package switch, developed by Omron, can allow you to control multiple different paths on a printed circuit. This device has a maximum current rating of 0.025 A @ 24VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The A6H-8102 DIP switch has a gull wing termination style. This product is 11.39 mm long, 1.55 mm tall and 6.7 mm deep. The maximum DC voltage rating is 24 VDC. This product's terminal pitch is 1.27 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
