OmronA6H-8101-PMConmutador DIP
Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Half Pitch DIP Switch | |
| Recessed Slide | |
| SPST | |
| OFF ON | |
| 8 | |
| 0.025@24VDC | |
| 24 | |
| 300VAC | |
| 100 | |
| 200 | |
| 1000 | |
| 1000 | |
| 0 | |
| No | |
| Surface Mount | |
| Gull Wing | |
| 1.27 | |
| 16 | |
| 8.89 | |
| 6.15 | |
| Straight | |
| -20 | |
| 70 | |
| Tape and Reel | |
| 11.39 | |
| 4.5 | |
| 1.45 | |
| 0.15 | |
| 11.39 | |
| 6.7 | |
| 1.55 |
Add current flow control to your printed circuit simply through the use of Omron's A6H8101PM dual in-line package switch. It has a SPST configuration. This device has a maximum current rating of 0.025 A @ 24VDC. This DIP switch has an operating temperature range of -20 °C to 70 °C. The A6H8101PM DIP switch has a gull wing termination style. The maximum DC voltage rating is 24 VDC. This product is 11.39 mm long, 1.55 mm tall and 6.7 mm deep. This product's terminal pitch is 1.27 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

