OmronA6H-4101Conmutador DIP

Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube

Add current flow control to your printed circuit simply through the use of Omron's A6H-4101 dual in-line package switch. This device has a maximum current rating of 0.025 A @ 24VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -20 °C to 70 °C. The A6H-4101 DIP switch has a gull wing termination style. This product is 6.31 mm long, 1.55 mm tall and 6.7 mm deep. This product's terminal pitch is 1.27 mm. The maximum DC voltage rating is 24 VDC.

1,657 piezas: Se puede enviar en 2 días

    Total$2.80Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2516+
      Manufacturer Lead Time:
      36 semanas
      Country Of origin:
      Vietnam
      • In Stock: 1,657 piezas
      • Price: $2.7961

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.