OmronA6H-0102Conmutador DIP
Switch DIP OFF ON SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.50 | |
| Automotive | No |
| PPAP | No |
| DIP Switch | |
| Recessed Slide | |
| SPST | |
| OFF ON | |
| 10 | |
| 0.025@24VDC | |
| 24 | |
| 300VAC | |
| 100 | |
| 200 | |
| 1000 | |
| 1000 | |
| 0 | |
| Tape | |
| Top | |
| Tape | |
| Surface Mount | |
| Gull Wing | |
| 1.27 | |
| 20 | |
| 11.43 | |
| 6.15 | |
| Straight | |
| -20 | |
| 70 | |
| Tube | |
| 13.93 | |
| 4.5 | |
| 1.45 | |
| 0.18 | |
| 13.93 | |
| 6.7 | |
| 1.55 |
Thanks to the A6H-0102 dual in-line package switch from Omron, you can ensure that there is some type of current flow control within your printed circuit. This device has a maximum current rating of 0.025 A @ 24VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -20 °C to 70 °C. The A6H-0102 DIP switch has a gull wing termination style. The maximum DC voltage rating is 24 VDC. This product is 13.93 mm long, 1.55 mm tall and 6.7 mm deep. This product's terminal pitch is 1.27 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
