OmronA6A-10RSConmutador DIP

Switch DIP N.O./N.C. SP10T 10 Extended Shaft 0.1A 28VDC PC Pins 10000Cycles 2.54mm Thru-Hole Box

By acting as a series of switches, the A6A-10RS dual in-line package switch from Omron is the ideal component for use on a printed circuit board. This device has a maximum current rating of 0.1 A @ 28VDC. It has a SP10T configuration. This DIP switch has a minimum operating temperature of -10 °C and a maximum of 70 °C. The A6A-10RS DIP switch has a PC pin termination style. This product's terminal pitch is 2.54 mm. This product is 10 mm long, 13.5 mm tall and 10 mm deep. The maximum DC voltage rating is 28 VDC.

Import TariffMay apply to this part

5 piezas: Se puede enviar en 2 días

    Total$4.71Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2252+
      Manufacturer Lead Time:
      36 semanas
      Country Of origin:
      Japón
      • In Stock: 5 piezas
      • Price: $4.708

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.