SwitchcraftA5MConector de audio y video
Conn XLR Connector M 5 POS ST Cable Mount 5 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| XLR Connector | |
| M | |
| 5 | |
| 5 | |
| 1 | |
| Straight | |
| 70.61 | |
| Zinc Die Cast | |
| Silver | |
| Brass | |
| Cable Mount |
The xlr connector A5M audio and video connector from Switchcraft allows you to operate video and sound in your design. This M connector's 5 contacts that are made out of brass and plated with silver. It has a male type gender. This connector has a single port. It has a straight body orientation. A5M is housed in zinc die cast. This product is 70.61 mm long with a diameter of 18.8 mm. It has 5 terminals.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

