| Estatus de pieza | Active |
| Automotive | No |
| PPAP | No |
| Family Name | Agilex 5 |
| User I/Os | 440 |
| Number of I/O Banks | 2 |
| Operating Supply Voltage (V) | 0.9 |
| Shift Registers | Utilize Memory |
| Logic Elements | 138060 |
| Number of Multipliers | 376 (18x19) |
| Program Memory Type | SRAM |
| Embedded Memory (Kbit) | 7157.76 |
| Total Number of Block RAM | 358 |
| EMACs | 6 |
| Device Logic Units | 138060 |
| Device Number of DLLs/PLLs | 4 |
| Transceiver Channels | 4 |
| JTAG Support | No |
| Dedicated DSP | 376 |
| PCIe | 4 |
| Programmability | Yes |
| Reprogrammability Support | No |
| Number of Look-up Table Input | 8 |
| Copy Protection | No |
| In-System Programmability | No |
| Speed Grade | 6 |
| External Memory Interface | DDR5 |
| Minimum Operating Supply Voltage (V) | 0.87 |
| Maximum Operating Supply Voltage (V) | 0.93 |
| I/O Voltage (V) | 1.2|1.25|1.35|1.5|1.8|2.5|3 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 100 |
| Supplier Temperature Grade | Extended |
| Tradename | Agilex™ |
| Mounting | Surface Mount |
| Package Width | 32 |
| Package Length | 32 |
| PCB changed | 1591 |
| Supplier Package | VPBGA |
| Pin Count | 1591 |