STMicroelectronicsA5972D013TRConvertidor CC a CC y chip del regulador de conmutación
Conv DC-DC 4V to 36V Step Down Single-Out 1.235V to 36V 1.5A Automotive AEC-Q100 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Step Down | |
| Adjustable | |
| 212 to 280 | |
| Yes | |
| 1 | |
| 1.235 to 36 | |
| 1.5 | |
| 4 | |
| 36 | |
| 4 to 36 | |
| 3000 | |
| 90(Typ) | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down A5972D013TR DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 1.5 A. By only needing an input voltage of 4 V with a maximum of 36 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 1.235 to 36 V, this is power management at its best. This converter is 90(typ) % efficient. This part offers a switching frequency of 212 to 280 kHz in order to work properly. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This converter has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

