SwitchcraftA4MConector de audio y video
Conn XLR Connector M 4 POS ST Cable Mount 4 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| XLR Connector | |
| M | |
| 4 | |
| 4 | |
| 1 | |
| Straight | |
| 18.8 | |
| 70.61 | |
| Cable Mount | |
| Zinc Die Cast | |
| Silver | |
| Brass |
Use the xlr connector A4M audio and video connector from Switchcraft for your design to run audio and video. This M connector's 4 contacts that are made out of brass and plated with silver. It has a straight body orientation. It has a male type gender. This connector has a single port. A4M is housed in zinc die cast. It has 4 terminals. This product is 70.61 mm long with a diameter of 18.8 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

