Allegro MicroSystemsA4941GLPTR-TControl del motor de movimiento
3-Phase Sensorless Fan Driver 16-Pin TSSOP EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| 0.5 | |
| 5 | |
| 16 | |
| 5 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
Looking to make your linear actuators and hydraulic pumps better? Implement this 3-phase sensorless fan driver A4941GLPTR-T stepper motor driver manufactured by Allegro MicroSystems. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This motor controller has an operating temperature range of -40 °C to 105 °C. This device has a minimum operating supply voltage of 5 V and a maximum of 16 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

