VishayA473K15X7RF5TAACapacitor cerámico multicapa
Cap Ceramic 0.047uF 50V X7R 10% Axial 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.40 | |
| Automotive | No |
| PPAP | No |
| 0.047uF | |
| 10% | |
| 50VDC | |
| X7R | |
| Standard | |
| No | |
| High Capacitance|High Reliability|Small Size | |
| Through Hole | |
| Axial | |
| 2 | |
| Dipped | |
| 2.5 | |
| 2.6 X 3.8 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.5 | |
| 2.6(Max) | |
| 3.8(Max) | |
| 0.14 |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this A473K15X7RF5TAA multilayer ceramic capacitor from Vishay has a multitude of uses for various applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 10%. This product is 3.8(Max) mm long with a diameter of 2.5(Max) mm. The A473K15X7RF5TAA MLCC capacitor has an axial termination style. Its capacitance value is 0.047uF.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

