C&KA40315RNZQEInterruptor giratorio
Switch Rotary N.O./N.C. 4P3T 3 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | No |
| N.O./N.C. | |
| Flatted Shaft | |
| 4P3T | |
| 30 | |
| 3 | |
| 4 | |
| 1 | |
| 2.5@125VAC | |
| 1000Vrms | |
| 1000 | |
| <20 | |
| 15000 | |
| 0.212 | |
| 6.35 | |
| 38.1 | |
| Non-Shorting | |
| Fixed | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Panel Mount | |
| Solder Lug | |
| 6.35 | |
| 16 | |
| Glass/Nylon 6/6 | |
| Straight | |
| -30 | |
| 85 | |
| 6.99 | |
| 26.19 | |
| 26.19 | |
| 14.48 | |
| 26.19 | |
| 26.19 | |
| 66.94 |
If you need more than just two switch positions, look no further, this A40315RNZQE rotary switch from C&K Components will handle just that. This device has a maximum current rating of 2.5 A @ 125VAC. It has a 4P3T configuration. This rotary limit switch has an operating temperature range of -30 °C to 85 °C. The A40315RNZQE rotary limit switch has a solder lug termination style. This product is 26.19 mm long, 66.94 mm tall and 26.19 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125@(CSA/UL) VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

