SwitchcraftA3MBAUConector de audio y video
Conn XLR Connector M 3 POS ST Cable Mount 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| XLR Connector | |
| M | |
| 3 | |
| 3 | |
| 1 | |
| Straight | |
| Black | |
| 18.8 | |
| 70.61 | |
| Cable Mount | |
| Zinc Die Cast | |
| Gold | |
| Brass |
The xlr connector A3MBAU audio and video connector from Switchcraft allows you to operate video and sound in your design. This M connector's 3 contacts that are made out of brass and plated with gold. This connector has a single port. It has a male type gender. It has a straight body orientation. A3MBAU is housed in zinc die cast. This product is 70.61 mm long with a diameter of 18.8 mm. It has 3 terminals.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

