Allegro MicroSystemsA3935KLQTR-TControl del motor de movimiento
Triple Half Bridge Motor Controller 36-Pin QSOP T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.60 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Motor Controller | |
| Brushless DC Motor | |
| PWM | |
| Triple Half Bridge | |
| 7 | |
| 7 to 40 | |
| 40 | |
| 3 | |
| -40 | |
| 135 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.34(Max) mm |
| Package Width | 7.5 mm |
| Package Length | 15.3 mm |
| PCB changed | 36 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 36 | |
| Lead Shape | Gull-wing |
Working with high voltage decision making circuits? This A3935KLQTR-T power driver by Allegro MicroSystems will properly help switch states. This device has a maximum propagation delay time of 150 ns. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a minimum operating supply voltage of 4.75 V and a maximum of 5.25 V. This gate driver has an operating temperature range of -40 °C to 135 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.