EatonA219314Bloques terminales del conector
Conn Barrier Strip 14 POS 9.53mm Faston ST Panel Mount 30A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Barrier Strip | |
| 14 | |
| 9.53 | |
| 1 | |
| 14 | |
| Faston | |
| Straight | |
| 30 | |
| 300V | |
| -40 | |
| 105 | |
| 153.9 | |
| 19.8 | |
| 16.5 | |
| Black | |
| Panel Mount |
Need to ensure strong connections between circuits? This barrier strip A219314 PCB terminal block from Eaton will do just that! It has a straight body orientation. It has a maximum voltage rating of 300 V. Its pitch is 9.53 mm. This is a 1-row connector. This device has a maximum current rating of 30 A. A219314 is housed in thermoplastic. Its wire is 12-22 AWG. This product is 153.9 mm long, 16.5 mm tall and 19.8 mm deep. It uses the solder lug termination method. This quick disconnect terminal has an operating temperature of -40 to 105 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

