C&KA21405RNZQEInterruptor giratorio

Switch Rotary N.O./N.C. DPDT 2 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC

This A21405RNZQE rotary switch from C&K Components gives you the ability to have more than two positions for your switch. This device has a maximum current rating of 2.5 A @ 125VAC. It has a DPDT configuration. This rotary limit switch has an operating temperature range of -30 °C to 85 °C. The A21405RNZQE rotary limit switch has a solder lug termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125@(CSA/UL) VDC. This product is 26.19 mm long, 41.54 mm tall and 26.19 mm deep.

266 piezas: Se puede enviar en 3 días

    Total$63.00Price for 9

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 266 piezas
      • Price: $7.00

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.